Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Leakage Current
75 μA
Tolerance
±20%
Series
VZ
Ripple Current
140mA
Product details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
BD 3.412
BD 0.068 Each (In a Pack of 50) (Exc. Vat)
BD 3.753
BD 0.075 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 3.412
BD 0.068 Each (In a Pack of 50) (Exc. Vat)
BD 3.753
BD 0.075 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.068 | BD 3.412 |
100 - 150 | BD 0.052 | BD 2.625 |
200 - 350 | BD 0.052 | BD 2.625 |
400 - 750 | BD 0.047 | BD 2.362 |
800+ | BD 0.042 | BD 2.100 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Leakage Current
75 μA
Tolerance
±20%
Series
VZ
Ripple Current
140mA
Product details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current