Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVZ2A471MHD

RS Stock No.: 845-4903Brand: NichiconManufacturers Part No.: UVZ2A471MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

7.5mm

Ripple Current

715mA

Leakage Current

1410 μA

Tolerance

±20%

Series

VZ

Country of Origin

Japan

Product details

Nichicon VZ Series, 24μF to 22000

Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.602

BD 0.720 Each (In a Pack of 5) (Exc. Vat)

BD 3.962

BD 0.792 Each (In a Pack of 5) (inc. VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVZ2A471MHD
Select packaging type

BD 3.602

BD 0.720 Each (In a Pack of 5) (Exc. Vat)

BD 3.962

BD 0.792 Each (In a Pack of 5) (inc. VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVZ2A471MHD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 0.720BD 3.602
25 - 45BD 0.583BD 2.915
50 - 95BD 0.539BD 2.695
100+BD 0.512BD 2.558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

7.5mm

Ripple Current

715mA

Leakage Current

1410 μA

Tolerance

±20%

Series

VZ

Country of Origin

Japan

Product details

Nichicon VZ Series, 24μF to 22000

Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more