NIDEC ADVANCED MOTOR Gearbox, 60:1 Gear Ratio, 3.9 Nm Maximum Torque, 30rpm Maximum Speed

RS Stock No.: 390-8496Brand: NIDEC ADVANCED MOTORManufacturers Part No.: 8H60N
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

60:1

Maximum Output Torque

3.9 Nm

Shaft Diameter

8mm

Overall Length

80mm

Overall Width

80mm

Overall Depth

65mm

Maximum Speed

30rpm

Country of Origin

Japan

Product details

HMK II Gearhead Series

Combines with induction, reversible motor

Stock information temporarily unavailable.

BD 15.862

BD 15.862 Each (Exc. Vat)

BD 17.448

BD 17.448 Each (inc. VAT)

NIDEC ADVANCED MOTOR Gearbox, 60:1 Gear Ratio, 3.9 Nm Maximum Torque, 30rpm Maximum Speed

BD 15.862

BD 15.862 Each (Exc. Vat)

BD 17.448

BD 17.448 Each (inc. VAT)

NIDEC ADVANCED MOTOR Gearbox, 60:1 Gear Ratio, 3.9 Nm Maximum Torque, 30rpm Maximum Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gear Ratio

60:1

Maximum Output Torque

3.9 Nm

Shaft Diameter

8mm

Overall Length

80mm

Overall Width

80mm

Overall Depth

65mm

Maximum Speed

30rpm

Country of Origin

Japan

Product details

HMK II Gearhead Series

Combines with induction, reversible motor