Nidec Components 2 Way Surface Mount Rotary Switch SPDT, Rotary Actuator

RS Stock No.: 196-8151Brand: Nidec ComponentsManufacturers Part No.: CS-4-12XA
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPDT

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Rotary

Contact Current Rating

100mA

Mechanical Life

200Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Voltage Rating

16V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.188

BD 1.238 Each (In a Pack of 5) (Exc. Vat)

BD 6.807

BD 1.362 Each (In a Pack of 5) (inc. VAT)

Nidec Components 2 Way Surface Mount Rotary Switch SPDT, Rotary Actuator

BD 6.188

BD 1.238 Each (In a Pack of 5) (Exc. Vat)

BD 6.807

BD 1.362 Each (In a Pack of 5) (inc. VAT)

Nidec Components 2 Way Surface Mount Rotary Switch SPDT, Rotary Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 1.238BD 6.188
10 - 15BD 1.177BD 5.885
20 - 25BD 1.111BD 5.555
30 - 35BD 1.056BD 5.280
40+BD 1.001BD 5.005

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPDT

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Rotary

Contact Current Rating

100mA

Mechanical Life

200Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Voltage Rating

16V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more