Technical Document
Specifications
Brand
Nidec ComponentsSupply Voltage
12 V dc
DC Motor Type
Geared
Output Speed
33 rpm
Shaft Diameter
6mm
Maximum Output Torque
39 Ncm
Gear Ratio
120:1
Dimensions
39 (Dia.) x 83.2 mm
Current Rating
280 mA
Width
39 (Dia.)mm
Depth
83.2mm
Series
HG37
Country of Origin
China
Product details
Copal Electronics HG37 Series Geared Motors
Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
DC Geared Motors
BD 13.656
BD 13.656 Each (Exc. Vat)
BD 15.022
BD 15.022 Each (inc. VAT)
1
BD 13.656
BD 13.656 Each (Exc. Vat)
BD 15.022
BD 15.022 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nidec ComponentsSupply Voltage
12 V dc
DC Motor Type
Geared
Output Speed
33 rpm
Shaft Diameter
6mm
Maximum Output Torque
39 Ncm
Gear Ratio
120:1
Dimensions
39 (Dia.) x 83.2 mm
Current Rating
280 mA
Width
39 (Dia.)mm
Depth
83.2mm
Series
HG37
Country of Origin
China
Product details
Copal Electronics HG37 Series Geared Motors
Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant