Technical Document
Specifications
Brand
Nidec ComponentsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Series
M
Tolerance
±5%
Country of Origin
Japan
BD 14.122
BD 14.122 Each (Exc. Vat)
BD 15.534
BD 15.534 Each (inc. VAT)
1
BD 14.122
BD 14.122 Each (Exc. Vat)
BD 15.534
BD 15.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nidec ComponentsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Series
M
Tolerance
±5%
Country of Origin
Japan