Technical Document
Specifications
Brand
Nidec ComponentsPulses Per Revolution
360
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Supply Voltage
5 - 12V dc
Shaft Diameter
4 mm
Mounting Type
Panel Mount
Shaft Style
Plain
Termination Style
Cable
Country of Origin
Japan
Stock information temporarily unavailable.
BD 23.996
BD 23.996 Each (Exc. Vat)
BD 26.396
BD 26.396 Each (inc. VAT)
Nidec Components 5 - 12V dc 360 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable
1
BD 23.996
BD 23.996 Each (Exc. Vat)
BD 26.396
BD 26.396 Each (inc. VAT)
Nidec Components 5 - 12V dc 360 Pulse Optical Encoder with a 4 mm Plain Shaft, Panel Mount, Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nidec ComponentsPulses Per Revolution
360
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Supply Voltage
5 - 12V dc
Shaft Diameter
4 mm
Mounting Type
Panel Mount
Shaft Style
Plain
Termination Style
Cable
Country of Origin
Japan