Technical Document
Specifications
Brand
Nidec ComponentsMounting Type
Through Hole
Terminal Type
Solder
Number of Switch Positions
4
Number of Contacts
1
Contact Current Rating
100 mA
Voltage Rating
5 V dc, 50V dc
Series
S-2050
Height
13.3mm
Width
10mm
Depth
10mm
Country of Origin
China
Stock information temporarily unavailable.
BD 3.663
BD 3.663 Each (Exc. Vat)
BD 4.029
BD 4.029 Each (inc. VAT)
Nidec Components Rotary Coded DIP Switch
1
BD 3.663
BD 3.663 Each (Exc. Vat)
BD 4.029
BD 4.029 Each (inc. VAT)
Nidec Components Rotary Coded DIP Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nidec ComponentsMounting Type
Through Hole
Terminal Type
Solder
Number of Switch Positions
4
Number of Contacts
1
Contact Current Rating
100 mA
Voltage Rating
5 V dc, 50V dc
Series
S-2050
Height
13.3mm
Width
10mm
Depth
10mm
Country of Origin
China