Technical Document
Specifications
Contact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
6 A
Mounting Type
PCB
Terminal Type
Solder
Illuminated
No
Country of Origin
China
Stock information temporarily unavailable.
BD 1.996
BD 1.996 Each (Exc. Vat)
BD 2.196
BD 2.196 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal
1
BD 1.996
BD 1.996 Each (Exc. Vat)
BD 2.196
BD 2.196 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.996 |
5 - 9 | BD 1.920 |
10+ | BD 1.870 |
Technical Document
Specifications
Contact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
6 A
Mounting Type
PCB
Terminal Type
Solder
Illuminated
No
Country of Origin
China