NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch DPDT On-On 0.4 VA Slide

RS Stock No.: 244-3281Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: AS2D-2M-10-Z
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

On-On

Contact Current Rating

0.4 VA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

BD 39.600

BD 1.584 Each (In a Tray of 25) (Exc. Vat)

BD 43.560

BD 1.742 Each (In a Tray of 25) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch DPDT On-On 0.4 VA Slide

BD 39.600

BD 1.584 Each (In a Tray of 25) (Exc. Vat)

BD 43.560

BD 1.742 Each (In a Tray of 25) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch DPDT On-On 0.4 VA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
25 - 25BD 1.584BD 39.600
50 - 75BD 1.529BD 38.225
100 - 225BD 1.458BD 36.438
250+BD 1.380BD 34.512

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

On-On

Contact Current Rating

0.4 VA

Actuator Type

Slide

Country of Origin

China