Technical Document
Specifications
Contact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
50 mA
Mounting Type
PCB
Terminal Type
Right Angle
Illuminated
No
Country of Origin
China
Stock information temporarily unavailable.
BD 1.842
BD 1.842 Each (Exc. Vat)
BD 2.026
BD 2.026 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, PCB Mount, On-On, SPDT, Right Angle Terminal
1
BD 1.842
BD 1.842 Each (Exc. Vat)
BD 2.026
BD 2.026 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, PCB Mount, On-On, SPDT, Right Angle Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.842 |
5 - 9 | BD 1.771 |
10+ | BD 1.732 |
Technical Document
Specifications
Contact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
50 mA
Mounting Type
PCB
Terminal Type
Right Angle
Illuminated
No
Country of Origin
China