Technical Document
Specifications
Number of Positions
8
Mounting Type
PCB
Contact Configuration
8PST
Contact Material
Copper Alloy
Actuator Type
Piano
Contact Current Rating
100 mA
Country of Origin
China
Stock information temporarily unavailable.
BD 3.036
BD 1.518 Each (Supplied as a Tape) (Exc. Vat)
BD 3.340
BD 1.670 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST, Piano Actuator
Select packaging type
Standard
2
BD 3.036
BD 1.518 Each (Supplied as a Tape) (Exc. Vat)
BD 3.340
BD 1.670 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST, Piano Actuator
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 8 | BD 1.518 | BD 3.036 |
10 - 98 | BD 1.446 | BD 2.893 |
100 - 248 | BD 1.342 | BD 2.684 |
250+ | BD 1.276 | BD 2.552 |
Technical Document
Specifications
Number of Positions
8
Mounting Type
PCB
Contact Configuration
8PST
Contact Material
Copper Alloy
Actuator Type
Piano
Contact Current Rating
100 mA
Country of Origin
China