Technical Document
Specifications
Contact Configuration
4PST
Mounting Type
Through Hole
Switch Operation
(On)-Off
Contact Current Rating
100 mA
Actuator Type
Slide
Country of Origin
China
Stock information temporarily unavailable.
BD 2.832
BD 0.566 Each (Supplied as a Tape) (Exc. Vat)
BD 3.115
BD 0.623 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4PST (On)-Off 100 mA Slide
Select packaging type
Standard
5
BD 2.832
BD 0.566 Each (Supplied as a Tape) (Exc. Vat)
BD 3.115
BD 0.623 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4PST (On)-Off 100 mA Slide
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | BD 0.566 | BD 2.832 |
25 - 95 | BD 0.550 | BD 2.750 |
100 - 245 | BD 0.522 | BD 2.612 |
250 - 495 | BD 0.500 | BD 2.502 |
500+ | BD 0.484 | BD 2.420 |
Technical Document
Specifications
Contact Configuration
4PST
Mounting Type
Through Hole
Switch Operation
(On)-Off
Contact Current Rating
100 mA
Actuator Type
Slide
Country of Origin
China