NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4PST (On)-Off 100 mA Slide

RS Stock No.: 244-3395Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CFS-0402TB
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

4PST

Mounting Type

Through Hole

Switch Operation

(On)-Off

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

BD 2.942

BD 0.588 Each (Supplied as a Tape) (Exc. Vat)

BD 3.236

BD 0.647 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4PST (On)-Off 100 mA Slide
Select packaging type

BD 2.942

BD 0.588 Each (Supplied as a Tape) (Exc. Vat)

BD 3.236

BD 0.647 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 4PST (On)-Off 100 mA Slide
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 20BD 0.588BD 2.942
25 - 95BD 0.566BD 2.832
100 - 195BD 0.550BD 2.750
200 - 395BD 0.517BD 2.585
400+BD 0.500BD 2.502

Technical Document

Specifications

Contact Configuration

4PST

Mounting Type

Through Hole

Switch Operation

(On)-Off

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China