Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 8PST (On)-Off 100 mA Slide

RS Stock No.: 244-3410Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CFS-0802TB
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

8PST

Mounting Type

Through Hole

Switch Operation

(On)-Off

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

BD 1.650

BD 0.825 Each (Supplied as a Tape) (Exc. Vat)

BD 1.815

BD 0.907 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 8PST (On)-Off 100 mA Slide
Select packaging type

BD 1.650

BD 0.825 Each (Supplied as a Tape) (Exc. Vat)

BD 1.815

BD 0.907 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 8PST (On)-Off 100 mA Slide
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 8BD 0.825BD 1.650
10+BD 0.776BD 1.551

Technical Document

Specifications

Contact Configuration

8PST

Mounting Type

Through Hole

Switch Operation

(On)-Off

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China