Technical Document
Specifications
Number of Positions
8
Mounting Type
PCB
Contact Configuration
8PST
Contact Material
Copper Alloy
Actuator Type
Piano
Contact Current Rating
100 mA
Country of Origin
China
Stock information temporarily unavailable.
BD 739.750
BD 1.480 Each (On a Reel of 500) (Exc. Vat)
BD 813.725
BD 1.628 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST, Piano Actuator
500
BD 739.750
BD 1.480 Each (On a Reel of 500) (Exc. Vat)
BD 813.725
BD 1.628 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST, Piano Actuator
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number of Positions
8
Mounting Type
PCB
Contact Configuration
8PST
Contact Material
Copper Alloy
Actuator Type
Piano
Contact Current Rating
100 mA
Country of Origin
China