NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 4PST 100 mA Slide

RS Stock No.: 244-3449Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CHS-04TA1
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

4PST

Mounting Type

Surface Mount

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

BD 437.250

BD 0.874 Each (On a Reel of 500) (Exc. Vat)

BD 480.975

BD 0.961 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 4PST 100 mA Slide

BD 437.250

BD 0.874 Each (On a Reel of 500) (Exc. Vat)

BD 480.975

BD 0.961 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 4PST 100 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
500 - 500BD 0.874BD 437.250
1000 - 1500BD 0.847BD 423.500
2000+BD 0.798BD 398.750

Technical Document

Specifications

Contact Configuration

4PST

Mounting Type

Surface Mount

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China