Technical Document
Specifications
Contact Configuration
SPDT
Mounting Type
Through Hole
Switch Operation
SP
Contact Current Rating
500 mA
Actuator Type
Slide
Country of Origin
China
BD 34.375
BD 0.688 Each (In a Bag of 50) (Exc. Vat)
BD 37.813
BD 0.757 Each (In a Bag of 50) (inc. VAT)
50
BD 34.375
BD 0.688 Each (In a Bag of 50) (Exc. Vat)
BD 37.813
BD 0.757 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Contact Configuration
SPDT
Mounting Type
Through Hole
Switch Operation
SP
Contact Current Rating
500 mA
Actuator Type
Slide
Country of Origin
China