NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide

RS Stock No.: 244-3544Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CL-SB-22B-02T
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switch Operation

DP

Contact Current Rating

200 mA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

BD 192.500

BD 0.385 Each (On a Reel of 500) (Exc. Vat)

BD 211.750

BD 0.423 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide

BD 192.500

BD 0.385 Each (On a Reel of 500) (Exc. Vat)

BD 211.750

BD 0.423 Each (On a Reel of 500) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switch Operation

DP

Contact Current Rating

200 mA

Actuator Type

Slide

Country of Origin

China