Technical Document
Specifications
Contact Configuration
DP3T
Mounting Type
Surface Mount
Switch Operation
DP
Contact Current Rating
200 mA
Actuator Type
Slide
Country of Origin
China
Stock information temporarily unavailable.
BD 0.330
BD 0.330 Each (On a Reel of 500) (Exc. Vat)
BD 0.363
BD 0.363 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DP3T DP 200 mA Slide
1
BD 0.330
BD 0.330 Each (On a Reel of 500) (Exc. Vat)
BD 0.363
BD 0.363 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DP3T DP 200 mA Slide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Contact Configuration
DP3T
Mounting Type
Surface Mount
Switch Operation
DP
Contact Current Rating
200 mA
Actuator Type
Slide
Country of Origin
China