NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DP3T DP 100 mA Slide

RS Stock No.: 244-3587Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CMS-2314C
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DP3T

Mounting Type

Surface Mount

Switch Operation

DP

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

BD 1.848

BD 0.924 Each (In a Pack of 2) (Exc. Vat)

BD 2.033

BD 1.016 Each (In a Pack of 2) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DP3T DP 100 mA Slide

BD 1.848

BD 0.924 Each (In a Pack of 2) (Exc. Vat)

BD 2.033

BD 1.016 Each (In a Pack of 2) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DP3T DP 100 mA Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

DP3T

Mounting Type

Surface Mount

Switch Operation

DP

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China