NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation, 400mW, 80mA Max

RS Stock No.: 249-8054Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: F251R-05LC
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

DC

Width

25mm

Power Consumption

400mW

Maximum Current

80mA

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 228.525

BD 4.570 Each (In a Tray of 50) (Exc. Vat)

BD 251.377

BD 5.027 Each (In a Tray of 50) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation, 400mW, 80mA Max

BD 228.525

BD 4.570 Each (In a Tray of 50) (Exc. Vat)

BD 251.377

BD 5.027 Each (In a Tray of 50) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation, 400mW, 80mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
50 - 50BD 4.570BD 228.525
100+BD 4.367BD 218.350

Technical Document

Specifications

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

DC

Width

25mm

Power Consumption

400mW

Maximum Current

80mA

Country of Origin

Vietnam