Technical Document
Specifications
Contact Configuration
DPDT
Mounting Type
Through Hole
Switch Operation
(On)-(On)
Contact Current Rating
10 mA
Actuator Type
Slide
Country of Origin
China
BD 3.630
BD 0.726 Each (In a Pack of 5) (Exc. Vat)
BD 3.993
BD 0.799 Each (In a Pack of 5) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPDT (On)-(On) 10 mA Slide
5
BD 3.630
BD 0.726 Each (In a Pack of 5) (Exc. Vat)
BD 3.993
BD 0.799 Each (In a Pack of 5) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPDT (On)-(On) 10 mA Slide
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.726 | BD 3.630 |
25+ | BD 0.688 | BD 3.438 |
Technical Document
Specifications
Contact Configuration
DPDT
Mounting Type
Through Hole
Switch Operation
(On)-(On)
Contact Current Rating
10 mA
Actuator Type
Slide
Country of Origin
China