Technical Document
Specifications
Pulses Per Revolution
500
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Supply Voltage
5→12V dc
Shaft Diameter
4 mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 33.852
BD 33.852 Each (Exc. Vat)
BD 37.237
BD 37.237 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH 5→12V dc 500 Pulse Optical Encoder with a 4 mm
1
BD 33.852
BD 33.852 Each (Exc. Vat)
BD 37.237
BD 37.237 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH 5→12V dc 500 Pulse Optical Encoder with a 4 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 33.852 |
2+ | BD 31.823 |
Technical Document
Specifications
Pulses Per Revolution
500
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Supply Voltage
5→12V dc
Shaft Diameter
4 mm
Country of Origin
Japan