Technical Document
Specifications
Output Coding
BCD
Terminal Type
Pin
Number of Switch Positions
8
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
S-8
Country of Origin
China
Stock information temporarily unavailable.
BD 2.018
BD 2.018 Each (Exc. Vat)
BD 2.220
BD 2.220 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
1
BD 2.018
BD 2.018 Each (Exc. Vat)
BD 2.220
BD 2.220 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.018 |
5 - 24 | BD 1.942 |
25+ | BD 1.898 |
Technical Document
Specifications
Output Coding
BCD
Terminal Type
Pin
Number of Switch Positions
8
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
S-8
Country of Origin
China