Technical Document
Specifications
Output Coding
BCD
Terminal Type
J-Hook
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SA-7000
Country of Origin
China
Stock information temporarily unavailable.
BD 3.113
BD 1.556 Each (Supplied as a Tape) (Exc. Vat)
BD 3.424
BD 1.712 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Select packaging type
Standard
2
BD 3.113
BD 1.556 Each (Supplied as a Tape) (Exc. Vat)
BD 3.424
BD 1.712 Each (Supplied as a Tape) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 8 | BD 1.556 | BD 3.113 |
10 - 98 | BD 1.490 | BD 2.981 |
100 - 248 | BD 1.370 | BD 2.739 |
250+ | BD 1.292 | BD 2.585 |
Technical Document
Specifications
Output Coding
BCD
Terminal Type
J-Hook
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SA-7000
Country of Origin
China