Technical Document
Specifications
Output Coding
BCD
Terminal Type
Gull Wing
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SA-7000
Country of Origin
China
Stock information temporarily unavailable.
BD 772.750
BD 1.546 Each (On a Reel of 500) (Exc. Vat)
BD 850.025
BD 1.701 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
500
BD 772.750
BD 1.546 Each (On a Reel of 500) (Exc. Vat)
BD 850.025
BD 1.701 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 1.546 | BD 772.750 |
1000 - 1500 | BD 1.502 | BD 750.750 |
2000+ | BD 1.463 | BD 731.500 |
Technical Document
Specifications
Output Coding
BCD
Terminal Type
Gull Wing
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SA-7000
Country of Origin
China