Technical Document
Specifications
Output Coding
Hexadecimal
Terminal Type
Gull Wing
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SA-7000
Country of Origin
China
BD 748.000
BD 1.496 Each (On a Reel of 500) (Exc. Vat)
BD 822.800
BD 1.646 Each (On a Reel of 500) (inc. VAT)
500
BD 748.000
BD 1.496 Each (On a Reel of 500) (Exc. Vat)
BD 822.800
BD 1.646 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | BD 1.496 | BD 748.000 |
1000 - 1500 | BD 1.441 | BD 720.500 |
2000+ | BD 1.364 | BD 682.000 |
Technical Document
Specifications
Output Coding
Hexadecimal
Terminal Type
Gull Wing
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SA-7000
Country of Origin
China