Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4234Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SC-1031W
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCH

Terminal Type

Pin

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SC-1000

Country of Origin

China

Stock information temporarily unavailable.

BD 56.750

BD 1.135 Each (In a Tray of 50) (Exc. Vat)

BD 62.425

BD 1.249 Each (In a Tray of 50) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

BD 56.750

BD 1.135 Each (In a Tray of 50) (Exc. Vat)

BD 62.425

BD 1.249 Each (In a Tray of 50) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Coding

BCH

Terminal Type

Pin

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SC-1000

Country of Origin

China