Technical Document
Specifications
Output Coding
BCD
Terminal Type
J-Hook
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China
BD 525.000
BD 1.050 Each (On a Reel of 500) (Exc. Vat)
BD 577.500
BD 1.155 Each (On a Reel of 500) (inc. VAT)
500
BD 525.000
BD 1.050 Each (On a Reel of 500) (Exc. Vat)
BD 577.500
BD 1.155 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Coding
BCD
Terminal Type
J-Hook
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China