Technical Document
Specifications
Output Coding
BCD
Terminal Type
Pin
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China
Stock information temporarily unavailable.
BD 58.300
BD 1.166 Each (In a Tube of 50) (Exc. Vat)
BD 64.130
BD 1.283 Each (In a Tube of 50) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
50
BD 58.300
BD 1.166 Each (In a Tube of 50) (Exc. Vat)
BD 64.130
BD 1.283 Each (In a Tube of 50) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Coding
BCD
Terminal Type
Pin
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China