Technical Document
Specifications
Output Coding
BCD
Terminal Type
Pin
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China
Stock information temporarily unavailable.
BD 2.662
BD 1.331 Each (In a Pack of 2) (Exc. Vat)
BD 2.928
BD 1.464 Each (In a Pack of 2) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
2
BD 2.662
BD 1.331 Each (In a Pack of 2) (Exc. Vat)
BD 2.928
BD 1.464 Each (In a Pack of 2) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.331 | BD 2.662 |
10+ | BD 1.243 | BD 2.486 |
Technical Document
Specifications
Output Coding
BCD
Terminal Type
Pin
Number of Switch Positions
10
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China