Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4290Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SH-7050TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

Hexadecimal

Terminal Type

Gull Wing

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SH-7000

Country of Origin

China

Stock information temporarily unavailable.

BD 2.540

BD 1.270 Each (Supplied as a Tape) (Exc. Vat)

BD 2.794

BD 1.397 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Select packaging type

BD 2.540

BD 1.270 Each (Supplied as a Tape) (Exc. Vat)

BD 2.794

BD 1.397 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 8BD 1.270BD 2.540
10 - 98BD 1.205BD 2.410
100 - 248BD 1.120BD 2.240
250+BD 1.060BD 2.120

Technical Document

Specifications

Output Coding

Hexadecimal

Terminal Type

Gull Wing

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SH-7000

Country of Origin

China