Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4295Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SH-7070TA
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

Hexadecimal

Terminal Type

J-Hook

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SH-7000

Country of Origin

China

Stock information temporarily unavailable.

BD 2.688

BD 1.344 Each (Supplied as a Tape) (Exc. Vat)

BD 2.957

BD 1.478 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Select packaging type

BD 2.688

BD 1.344 Each (Supplied as a Tape) (Exc. Vat)

BD 2.957

BD 1.478 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 8BD 1.344BD 2.688
10 - 98BD 1.281BD 2.562
100 - 248BD 1.186BD 2.373
250+BD 1.124BD 2.247

Technical Document

Specifications

Output Coding

Hexadecimal

Terminal Type

J-Hook

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SH-7000

Country of Origin

China