Technical Document
Specifications
Output Coding
Hexadecimal
Terminal Type
Gull Wing
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China
BD 2.540
BD 1.270 Each (Supplied as a Tape) (Exc. Vat)
BD 2.794
BD 1.397 Each (Supplied as a Tape) (inc. VAT)
Standard
2
BD 2.540
BD 1.270 Each (Supplied as a Tape) (Exc. Vat)
BD 2.794
BD 1.397 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 8 | BD 1.270 | BD 2.540 |
10 - 98 | BD 1.205 | BD 2.410 |
100 - 248 | BD 1.120 | BD 2.240 |
250+ | BD 1.060 | BD 2.120 |
Technical Document
Specifications
Output Coding
Hexadecimal
Terminal Type
Gull Wing
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SH-7000
Country of Origin
China