Technical Document
Specifications
Terminal Type
Pin
Number of Switch Positions
3
Number of Contacts
3
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SS-10
Country of Origin
China
Stock information temporarily unavailable.
BD 2.018
BD 2.018 Each (Exc. Vat)
BD 2.220
BD 2.220 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
1
BD 2.018
BD 2.018 Each (Exc. Vat)
BD 2.220
BD 2.220 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Terminal Type
Pin
Number of Switch Positions
3
Number of Contacts
3
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SS-10
Country of Origin
China