Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nidec Brushed Geared DC Geared Motor, 29 W, 24 V dc, 6 Nm, 26 rpm, 10mm Shaft Diameter

RS Stock No.: 881-4535Brand: NidecManufacturers Part No.: 404867 DCK31
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

29 W

Output Speed

26 rpm

Shaft Diameter

10mm

Maximum Output Torque

6 Nm

Gearhead Type

Worm

Gear Ratio

69:1

Dimensions

59.8 (Dia.) x 163.3 mm

Current Rating

3 A

Length

163.3mm

Width

59.8mm

Standards Met

ISO 965-2

Series

DCK31

Core Construction

Permanent Magnet

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series DCK31

Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors

Stock information temporarily unavailable.

BD 97.674

BD 97.674 Each (Exc. Vat)

BD 107.441

BD 107.441 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 29 W, 24 V dc, 6 Nm, 26 rpm, 10mm Shaft Diameter

BD 97.674

BD 97.674 Each (Exc. Vat)

BD 107.441

BD 107.441 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 29 W, 24 V dc, 6 Nm, 26 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

29 W

Output Speed

26 rpm

Shaft Diameter

10mm

Maximum Output Torque

6 Nm

Gearhead Type

Worm

Gear Ratio

69:1

Dimensions

59.8 (Dia.) x 163.3 mm

Current Rating

3 A

Length

163.3mm

Width

59.8mm

Standards Met

ISO 965-2

Series

DCK31

Core Construction

Permanent Magnet

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series DCK31

Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors