Nidec Brushed Geared DC Geared Motor, 52.5 W, 24 V dc, 3 Nm, 195 rpm, 10mm Shaft Diameter

RS Stock No.: 881-4548Brand: NidecManufacturers Part No.: 404990 DCK31
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

52.5 W

Output Speed

195 rpm

Shaft Diameter

10mm

Maximum Output Torque

3 Nm

Gearhead Type

Worm

Gear Ratio

53:2

Dimensions

59.8 (Dia.) x 163.3 mm

Current Rating

5 A

Length

163.3mm

Width

59.8mm

Core Construction

Permanent Magnet

Standards Met

ISO 965-2

Series

DCK31

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series DCK31

Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors

Stock information temporarily unavailable.

BD 124.564

BD 124.564 Each (Exc. Vat)

BD 137.020

BD 137.020 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 52.5 W, 24 V dc, 3 Nm, 195 rpm, 10mm Shaft Diameter

BD 124.564

BD 124.564 Each (Exc. Vat)

BD 137.020

BD 137.020 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 52.5 W, 24 V dc, 3 Nm, 195 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

52.5 W

Output Speed

195 rpm

Shaft Diameter

10mm

Maximum Output Torque

3 Nm

Gearhead Type

Worm

Gear Ratio

53:2

Dimensions

59.8 (Dia.) x 163.3 mm

Current Rating

5 A

Length

163.3mm

Width

59.8mm

Core Construction

Permanent Magnet

Standards Met

ISO 965-2

Series

DCK31

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series DCK31

Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors