Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nightsearcher LED Torch Black, Orange - Rechargeable 4200

RS Stock No.: 333-725Brand: NightsearcherManufacturers Part No.: NSHAWKSTAR-X
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Round

Rechargeable

Yes

Plug Type

AC Plug

Lamp Type

LED

Luminosity

4200

Colour

Black, Orange

Country of Origin

China

Stock information temporarily unavailable.

BD 180.108

BD 180.108 Each (Exc. Vat)

BD 198.119

BD 198.119 Each (inc. VAT)

Nightsearcher LED Torch Black, Orange - Rechargeable 4200

BD 180.108

BD 180.108 Each (Exc. Vat)

BD 198.119

BD 198.119 Each (inc. VAT)

Nightsearcher LED Torch Black, Orange - Rechargeable 4200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Round

Rechargeable

Yes

Plug Type

AC Plug

Lamp Type

LED

Luminosity

4200

Colour

Black, Orange

Country of Origin

China