Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Nightsearcher LED Head Torch Black - Rechargeable 550 lm

RS Stock No.: 826-8623Brand: NightsearcherManufacturers Part No.: NSHT550R
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

550 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area

No

Model

NSHT550R

Range

550 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

283g

Weight (with Batteries)

283g

Product details

Nightsearcher HT550R LED Headtorch

The Nightsearcher HT550R Rechargeable head torch features a reactive distance sensor, which automatically changes the light of the headtorch from spot to flood for close or long distance use. The HT550R is rechargeable through a mini USB cable. This headtorch delivers up to 550 lumens and offers 3 light modes: spot beam, wide beam and auto spot to wide beam.

Reactive distance sensor
Rechargeable
550 Lumens
550 Metre beam
3 light modes: spot beam, wide beam and auto spot to wide
Adjustable non slip head straps
Red, green or blue rear warning light options
IP66 rated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nightsearcher LED Head Torch Black - Rechargeable 550 lm

P.O.A.

Nightsearcher LED Head Torch Black - Rechargeable 550 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

550 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area

No

Model

NSHT550R

Range

550 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

283g

Weight (with Batteries)

283g

Product details

Nightsearcher HT550R LED Headtorch

The Nightsearcher HT550R Rechargeable head torch features a reactive distance sensor, which automatically changes the light of the headtorch from spot to flood for close or long distance use. The HT550R is rechargeable through a mini USB cable. This headtorch delivers up to 550 lumens and offers 3 light modes: spot beam, wide beam and auto spot to wide beam.

Reactive distance sensor
Rechargeable
550 Lumens
550 Metre beam
3 light modes: spot beam, wide beam and auto spot to wide
Adjustable non slip head straps
Red, green or blue rear warning light options
IP66 rated

You may be interested in