Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nightsearcher Head Lamp Head Torch 1100, Zoom 1100 RX Range

RS Stock No.: 333-731Brand: NightsearcherManufacturers Part No.: NSHTZOOM1100RX
brand-logo
View all in Head Torches

Technical Document

Specifications

Rechargeable

Yes

Model Number

NSHTZOOM1100RX

Lamp Type

Head Lamp

Luminosity

1100

Batteries

Hybird - Lithium Ion & AA

Range

Zoom 1100 RX

Country of Origin

China

Stock information temporarily unavailable.

BD 44.074

BD 44.074 Each (Exc. Vat)

BD 48.481

BD 48.481 Each (inc. VAT)

Nightsearcher Head Lamp Head Torch 1100, Zoom 1100 RX Range

BD 44.074

BD 44.074 Each (Exc. Vat)

BD 48.481

BD 48.481 Each (inc. VAT)

Nightsearcher Head Lamp Head Torch 1100, Zoom 1100 RX Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rechargeable

Yes

Model Number

NSHTZOOM1100RX

Lamp Type

Head Lamp

Luminosity

1100

Batteries

Hybird - Lithium Ion & AA

Range

Zoom 1100 RX

Country of Origin

China