Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nightsearcher LED Torch Black - Rechargeable 3000

RS Stock No.: 333-738Brand: NightsearcherManufacturers Part No.: NSMAGNUM3000
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Round

Rechargeable

Yes

Plug Type

AC Plug

Lamp Type

LED

Luminosity

3000

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 82.742

BD 82.742 Each (Exc. Vat)

BD 91.016

BD 91.016 Each (inc. VAT)

Nightsearcher LED Torch Black - Rechargeable 3000

BD 82.742

BD 82.742 Each (Exc. Vat)

BD 91.016

BD 91.016 Each (inc. VAT)

Nightsearcher LED Torch Black - Rechargeable 3000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Round

Rechargeable

Yes

Plug Type

AC Plug

Lamp Type

LED

Luminosity

3000

Colour

Black

Country of Origin

China