Nightsearcher Pulsar Pro Series Red Multiple Effect Light Module, 3.7 (Battery) V, Magnetic Mount, LED Bulb, IP65

RS Stock No.: 171-8491Brand: NightsearcherManufacturers Part No.: RSPULSARPROSQ-R
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

3.7 (Battery) V

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Magnetic Mount

Bulb Type

LED

Current Type

DC

Base Diameter

100mm

Plug Type

Type G - British 3-pin

Housing Colour

Red

Lamp Included

Yes

Series

Pulsar Pro

Multifunction

Yes

Height

24mm

IP Rating

IP65

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Standards Met

CE Certified

Country of Origin

China

Stock information temporarily unavailable.

BD 139.430

BD 139.430 Each (Exc. Vat)

BD 153.373

BD 153.373 Each (inc. VAT)

Nightsearcher Pulsar Pro Series Red Multiple Effect Light Module, 3.7 (Battery) V, Magnetic Mount, LED Bulb, IP65

BD 139.430

BD 139.430 Each (Exc. Vat)

BD 153.373

BD 153.373 Each (inc. VAT)

Nightsearcher Pulsar Pro Series Red Multiple Effect Light Module, 3.7 (Battery) V, Magnetic Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

3.7 (Battery) V

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Magnetic Mount

Bulb Type

LED

Current Type

DC

Base Diameter

100mm

Plug Type

Type G - British 3-pin

Housing Colour

Red

Lamp Included

Yes

Series

Pulsar Pro

Multifunction

Yes

Height

24mm

IP Rating

IP65

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Standards Met

CE Certified

Country of Origin

China