Technical Document
Specifications
Brand
NightsearcherType
Linear Light
Zone Classification
Hazardous Area Lights
Temperature Classification
T6
Wattage
60 W
Lamp Type
Linear
Voltage Rating
277 V
Lamp Base
Bracket
Hazardous Area Certification
ATEX
Country of Origin
China
BD 365.492
BD 365.492 Each (Exc. Vat)
BD 402.041
BD 402.041 Each (inc. VAT)
1
BD 365.492
BD 365.492 Each (Exc. Vat)
BD 402.041
BD 402.041 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherType
Linear Light
Zone Classification
Hazardous Area Lights
Temperature Classification
T6
Wattage
60 W
Lamp Type
Linear
Voltage Rating
277 V
Lamp Base
Bracket
Hazardous Area Certification
ATEX
Country of Origin
China