Nilfisk AERO 21-01 PC Handheld Vacuum Cleaner for All Industries, 5m Cable, 230V, Type C - Euro Plug

RS Stock No.: 218-954Brand: NilfiskManufacturers Part No.: 107406600
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Nilfisk

Vacuum Cleaner Type

Handheld

Application

All Industries

Supply Voltage

230V

Battery Powered

No

Dust Classification

M

Cable Length

5m

Plug Type

Type C - Euro Plug

Model Number

AERO 21-01 PC

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 160.584

BD 160.584 Each (Exc. Vat)

BD 176.642

BD 176.642 Each (inc. VAT)

Nilfisk AERO 21-01 PC Handheld Vacuum Cleaner for All Industries, 5m Cable, 230V, Type C - Euro Plug

BD 160.584

BD 160.584 Each (Exc. Vat)

BD 176.642

BD 176.642 Each (inc. VAT)

Nilfisk AERO 21-01 PC Handheld Vacuum Cleaner for All Industries, 5m Cable, 230V, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nilfisk

Vacuum Cleaner Type

Handheld

Application

All Industries

Supply Voltage

230V

Battery Powered

No

Dust Classification

M

Cable Length

5m

Plug Type

Type C - Euro Plug

Model Number

AERO 21-01 PC

Country of Origin

Hungary