Nilfisk MC 2C Pressure Washer, 230V 120bar 520L/h
Technical Document
Specifications
Brand
NilfiskFlow Rate
520L/h
Working Pressure
120bar
Maximum Inlet Water Temperature
+60°C
Model Number
MC 2C
Power Rating
2.3kW
Depth
394mm
Supply Voltage
230V
Country of Origin
China
BD 520.724
BD 520.724 Each (Exc. Vat)
BD 572.796
BD 572.796 Each (inc. VAT)
Nilfisk MC 2C Pressure Washer, 230V 120bar 520L/h
1
BD 520.724
BD 520.724 Each (Exc. Vat)
BD 572.796
BD 572.796 Each (inc. VAT)
Nilfisk MC 2C Pressure Washer, 230V 120bar 520L/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NilfiskFlow Rate
520L/h
Working Pressure
120bar
Maximum Inlet Water Temperature
+60°C
Model Number
MC 2C
Power Rating
2.3kW
Depth
394mm
Supply Voltage
230V
Country of Origin
China