Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
4700µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16.5 (Dia.) x 26.5mm
Height
26.5mm
Minimum Operating Temperature
-55°C
Diameter
16.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
1500mArms
Series
KMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Dissipation Factor
0.26%
Country of Origin
Japan
BD 4.345
BD 0.869 Each (In a Pack of 5) (Exc. Vat)
BD 4.779
BD 0.956 Each (In a Pack of 5) (inc. VAT)
5
BD 4.345
BD 0.869 Each (In a Pack of 5) (Exc. Vat)
BD 4.779
BD 0.956 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.869 | BD 4.345 |
10 - 20 | BD 0.820 | BD 4.098 |
25+ | BD 0.814 | BD 4.070 |
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
4700µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
16.5 (Dia.) x 26.5mm
Height
26.5mm
Minimum Operating Temperature
-55°C
Diameter
16.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
1500mArms
Series
KMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Dissipation Factor
0.26%
Country of Origin
Japan