Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nipron 350W PC Power Supply, 85 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc, -12 V dc Output

RS Stock No.: 203-5325Brand: NipronManufacturers Part No.: ePCSA-500P-X2C
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Brand

Nipron

Input Voltage

85 → 264V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dc

Power Rating

350W

Output Current

2.5 A, 2 A, 20 A, 22 A, 500 mA

Number of Outputs

5

Country of Origin

Japan

Stock information temporarily unavailable.

BD 202.900

BD 202.900 Each (Exc. Vat)

BD 223.190

BD 223.190 Each (inc. VAT)

Nipron 350W PC Power Supply, 85 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc, -12 V dc Output

BD 202.900

BD 202.900 Each (Exc. Vat)

BD 223.190

BD 223.190 Each (inc. VAT)

Nipron 350W PC Power Supply, 85 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc, -12 V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 202.900
5 - 9BD 200.030
10 - 24BD 196.972
25 - 49BD 193.738
50+BD 190.311

Technical Document

Specifications

Brand

Nipron

Input Voltage

85 → 264V ac

Output Voltage

3.3 V dc, 5 V dc, 12 V dc, -12 V dc

Power Rating

350W

Output Current

2.5 A, 2 A, 20 A, 22 A, 500 mA

Number of Outputs

5

Country of Origin

Japan