Technical Document
Specifications
Typical 3dB Bandwidth
4MHz
Typical Power Gain
16 dB
Typical Noise Figure
1.7dB
Maximum Operating Frequency
1602 MHz
Package Type
HFFP10-HH
Pin Count
10
BD 3.630
BD 0.726 Each (In a Pack of 5) (Exc. Vat)
BD 3.993
BD 0.799 Each (In a Pack of 5) (inc. VAT)
NJG1159PHH-TE1 Nisshinbo Micro Devices, GPS Front End Module, 16 dB 1602 MHz, 10-Pin HFFP10-HH
Select packaging type
Standard
5
BD 3.630
BD 0.726 Each (In a Pack of 5) (Exc. Vat)
BD 3.993
BD 0.799 Each (In a Pack of 5) (inc. VAT)
NJG1159PHH-TE1 Nisshinbo Micro Devices, GPS Front End Module, 16 dB 1602 MHz, 10-Pin HFFP10-HH
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.726 | BD 3.630 |
10 - 95 | BD 0.671 | BD 3.355 |
100 - 245 | BD 0.649 | BD 3.245 |
250 - 495 | BD 0.561 | BD 2.805 |
500+ | BD 0.534 | BD 2.668 |
Technical Document
Specifications
Typical 3dB Bandwidth
4MHz
Typical Power Gain
16 dB
Typical Noise Figure
1.7dB
Maximum Operating Frequency
1602 MHz
Package Type
HFFP10-HH
Pin Count
10