Technical Document
Specifications
Amplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
0.25W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class A-B
Typical Single Supply Voltage
3 V, 5 V, 9 V, 12 V, 15 V
Power Supply Type
Single
Package Type
EMP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Temperature
-20 °C
Dimensions
5 x 3.9 x 1.5mm
Maximum Operating Temperature
+75 °C
Product details
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
BD 2.530
BD 0.506 Each (In a Pack of 5) (Exc. Vat)
BD 2.783
BD 0.557 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.530
BD 0.506 Each (In a Pack of 5) (Exc. Vat)
BD 2.783
BD 0.557 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Amplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
0.25W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class A-B
Typical Single Supply Voltage
3 V, 5 V, 9 V, 12 V, 15 V
Power Supply Type
Single
Package Type
EMP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Temperature
-20 °C
Dimensions
5 x 3.9 x 1.5mm
Maximum Operating Temperature
+75 °C
Product details